GBE08DHHD

Heilind Number:SULGBE08DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE08DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE08DHHD
Amperage:1 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:16
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE08DHHD

Detailed Description

Introducing the GBE08DHHD, a high-performance board-to-board connector designed for precision connectivity in electronic systems. With a pitch of 1mm, this connector features two rows of 16 female contacts made of durable PA9T and Phosphor Bronze, ensuring reliable signal transmission even in demanding environments. The gold-plated hairpin contacts offer excellent conductivity and corrosion resistance, while the termination through-hole method guarantees secure attachment to PCBs. Operating at a voltage of 225VAC and an impressive amperage of 1A, this connector is suitable for various applications. Its straight orientation, clearance hole mount type, and tail length of 3.18mm provide easy installation and efficient space utilization on the board. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the GBE08DHHD is a dependable choice for high-reliability systems. Upgrade your connectivity solutions with this versatile and high-quality connector.