GBE10DHAD

Heilind Number:SULGBE10DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHAD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE10DHAD

Detailed Description

Introducing the GBE10DHAD, a high-performance female board-to-board PCB connector designed for optimal power transmission in demanding industrial environments. With a contact material of durable phosphor bronze and gold plating, this connector ensures reliable conductivity even in high-voltage applications, rated for up to 225 VAC. Featuring a hairpin contact type and right-angle orientation, it offers secure and space-efficient connectivity with a pitch of 1mm (.039 in) and 20 positions spread across two rows. The termination method of thru-hole mounting with a clearance hole and matte tin plating guarantees easy installation and excellent signal integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for rugged performance. With a compact connector height of .86 inches (21.84mm) and a width of 9.4mm (.37 in), it is ideal for space-constrained PCB layouts. Trust the GBE10DHAD for high-reliability connections in critical electronic systems.