GBE10DHAN

Heilind Number:SULGBE10DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULGBE10DHAN

Detailed Description

The GBE10DHAN is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring a PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with a current rating of 1A and voltage support up to 225VAC. With a compact right-angle orientation, it is ideal for space-constrained PCB layouts, offering 20 positions across two rows. The thru-hole termination method and matte tin plating guarantee secure and durable attachment to the circuit board, while the wide operating temperature range of -65 to 125°C ensures performance in harsh environments. Measuring just 21.84mm in height and 9.4mm in width, the GBE10DHAN is a versatile and cost-effective solution for high-speed data and power connections in industrial, aerospace, and telecommunications systems.