| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE10DHAR |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBE10DHAR |
GBE10DHAR
| Heilind Number: | SULGBE10DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE10DHAR |
| ECAD Model: |
Specifications
Detailed Description
The GBE10DHAR is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a 1A amperage rating and 225VAC voltage capability, it offers robust power delivery. Its 20-position, 2-row design and 1mm pitch make it ideal for compact PCB layouts. The right-angle orientation and metal board lock mounting provide secure and space-saving installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating guarantees long-term durability. Perfect for use in aerospace, defense, and industrial systems, the GBE10DHAR is a top choice for high-reliability applications.

