| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE10DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE10DHAS |
GBE10DHAS
| Heilind Number: | SULGBE10DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE10DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE10DHAS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 225 VAC and an amperage of 1A, this connector ensures reliable power transmission. Featuring 20 gold-plated hairpin contacts made of PA9T and phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 9.4mm in width and 21.84mm in height, it saves valuable board space. Trust the GBE10DHAS for efficient and dependable board-to-board connections in your electronic devices.

