GBE10DHAT

Heilind Number:SULGBE10DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULGBE10DHAT

Detailed Description

This high-performance PA9T & Phosphor Bronze PCB connector, with SKU GBE10DHAT, features a female gender and two rows for efficient connectivity. With a threaded mount type and termination method of Thru Hole, it ensures secure attachment. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Operating at 1A and 225VAC, this connector is suitable for various applications. Its hairpin contact type and right-angle orientation make it versatile for use. With 20 positions and a pitch of 1mm, it offers ample connectivity options. The connector's tail length of 2.54mm and termination plating of Matte Tin further enhance its reliability. Designed for board-to-board and card edge connections, this connector is ideal for demanding environments with an operating temperature range of -65 to 125°C. Measuring 21.84mm in height and 9.4mm in width, it's compact yet robust. Whether for industrial or commercial use, the GBE10DHAT ensures dependable performance.