GBE10DHBD

Heilind Number:SULGBE10DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHBD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE10DHBD

Detailed Description

Introducing the GBE10DHBD, a high-performance female board-to-board connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. Operating at 1A and 225VAC, it offers efficient power transmission. Boasting two rows with 20 hairpin contacts in a right-angle orientation, it maximizes space utilization on PCBs. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. With a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring just 21.84mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GBE10DHBD sets the standard for quality and performance in board-to-board connectors.