| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE10DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE10DHBN |
GBE10DHBN
| Heilind Number: | SULGBE10DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE10DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE10DHBN, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. This connector features PA9T housing with phosphor bronze contacts plated in gold, ensuring optimal conductivity and durability. With a compact design, it offers two rows of hairpin contacts, each capable of handling up to 1A of current at 225VAC. The right-angle orientation and thru-hole termination method make it easy to install, while its wide operating temperature range of -65 to 125°C guarantees stability in harsh environments. With 20 positions and a 1mm pitch, it provides secure connectivity for your PCBs. Trust the GBE10DHBN for efficient and long-lasting board-to-board connections in aerospace, military, and other hi-rel applications.

