GBE10DHBR

Heilind Number:SULGBE10DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHBR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE10DHBR

Detailed Description

Introducing our GBE10DHBR, a high-performance and reliable board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 20 positions, allowing for secure and efficient connections. With a pitch of 1mm, it offers precise alignment on the PCB. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 225 VAC and amperage of 1A, it meets stringent electrical requirements. The hairpin contact type and right-angle orientation provide versatility in installation. Designed for durability, this connector has a termination plating of matte tin and can withstand temperatures ranging from -65 to 125°C. Its compact size, with a height of 21.84mm and width of 9.4mm, makes it suitable for space-constrained designs. Trust the GBE10DHBR for seamless and reliable connectivity in your electronic systems.