GBE10DHFN

Heilind Number:SULGBE10DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHFN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE10DHFN

Detailed Description

Introducing the GBE10DHFN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and 20 positions, this connector is ideal for intricate circuitry setups. Its female gender and hairpin contact type ensure secure and reliable connections. Made with PA9T and featuring Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability, even in harsh environments. Operating at a voltage of 225 VAC and with an amperage rating of 1A, it meets stringent power requirements. The connector's surface mount termination method and matte tin plating make it easy to install on PCBs. With a compact design, including a connector height of .61 inches (15.49mm) and width of .37 inches (9.4mm), it saves valuable space on your board. Its straight orientation and 2.54mm (.1 in) tail length offer flexibility in assembly. Tested for reliability in extreme conditions with an operating temperature range of -65 to 125°C, it's suitable for aerospace, defense, and industrial applications. Trust the GBE10DHFN for seamless and durable board-to-board connections in your next project.