GBE10DHHD

Heilind Number:SULGBE10DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE10DHHD

Detailed Description

Introducing the GBE10DHHD, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a pitch of 1mm, 20 positions, and a voltage rating of 225 VAC, this connector ensures efficient power transmission. Featuring a female gender, hairpin contact type, and straight orientation, it offers seamless integration on PCBs. The termination method through a clearance hole and tail length of 3.18mm facilitate easy assembly. Constructed with PA9T and Phosphor Bronze materials, and gold-plated for enhanced conductivity, it guarantees durability and signal integrity. Operating within a wide temperature range of -65 to 125°C, it's suitable for diverse applications. The compact design, with dimensions of 9.4mm (connector width) and 15.49mm (connector height), makes it ideal for space-constrained layouts. With termination plating in matte tin, it complies with RoHS regulations. Trust the GBE10DHHD for efficient and robust board-to-board connections in your electronic designs.