GBE10DHHN

Heilind Number:SULGBE10DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE10DHHN

Detailed Description

The GBE10DHHN is a high-performance PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability. Featuring a dual-row configuration with 20 positions and a 1mm pitch, it offers secure and precise connections. The female connector has a straight orientation, with Thru Hole termination for easy installation. Gold-plated contacts guarantee optimal conductivity, suitable for high-speed data transmission. With a voltage rating of 225 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating provides corrosion resistance, ensuring long-term performance. Whether used in Board to Board or Card Edge connections, the GBE10DHHN is a reliable choice for your connectivity needs.