GBE10DHHR

Heilind Number:SULGBE10DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHHR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE10DHHR

Detailed Description

This PA9T & Phosphor Bronze connector, featuring a 1A amperage rating, is designed for high-performance applications. With a female gender, it boasts two rows for efficient connectivity. The Metal Board Lock mount type ensures secure attachment, while the Thru Hole termination method offers easy installation. Its Phosphor Bronze contact material with Gold plating guarantees reliable conductivity. Operating at voltages up to 225VAC and temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. The Hairpin contact type and straight orientation, paired with 20 positions, facilitate precise connections. With a 3.18mm tail length, it accommodates various PCB layouts. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating enhances durability. Falling under the category of Board To Board PCB Connectors and Card Edge Connectors, this product is ideal for demanding electronic systems. Hi-rel compliant and identified by the acronym GBE10DHHR, it represents a quality solution for your connectivity needs.