GBE10DHRD

Heilind Number:SULGBE10DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE10DHRD

Detailed Description

Introducing the GBE10DHRD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission in even the harshest environments. With a compact design, it offers 20 positions in a dual-row configuration, making it ideal for high-density PCB layouts. The Hairpin contact type and Straddle orientation provide secure connectivity, while the Clearance Hole mount type allows for easy installation. Operating at a voltage of 225 VAC and amperage of 1A, this connector is suitable for a wide range of electronic devices. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it ensures long-term performance and durability. Trust the GBE10DHRD for your critical PCB interconnection needs.