GBE10DHRN

Heilind Number:SULGBE10DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE CO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHRN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE10DHRN

Detailed Description

The GBE10DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 20 positions, this connector offers reliable connectivity for complex circuitry. With a current rating of 1A and a voltage capacity of 225VAC, it ensures efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is via card extender, with a pitch of 1mm (.039 in) for precise alignment. Operating in a wide temperature range from -65 to 125°C, and with a connector height of .61 inches (15.49mm) and width of .37 inches (9.4mm), it is suitable for various industrial environments. The connector is ROHS compliant and meets all industry standards for quality and reliability. Upgrade your PCB connections with the GBE10DHRN for optimal performance.