GBE10DHRT

Heilind Number:SULGBE10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE10DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE10DHRT

Detailed Description

Introducing the GBE10DHRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm and two rows of 20 positions, this connector ensures reliable connectivity in tight spaces. Featuring a female gender and threaded mount type, it offers secure attachment to PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. Operating at a voltage of 225VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its stability and performance. With a termination method of card extender and termination plating of matte tin, installation is easy and efficient. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GBE10DHRT is the perfect choice for high-reliability connectivity.