GBE12DHHD

Heilind Number:SULGBE12DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE12DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE12DHHD
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE12DHHD

Detailed Description

The GBE12DHHD is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. With a compact design featuring two rows of 24 female contacts, this connector offers seamless integration for various electronic applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and longevity, operating flawlessly in temperatures ranging from -65 to 125°C. The gold-plated contact surfaces guarantee optimal signal transmission and minimal signal loss, with a voltage rating of 225 VAC and an amperage of 1A. The termination method of Thru Hole with Matte Tin plating facilitates easy and secure installation. Its straight orientation and hairpin contact type further enhance versatility. With a pitch of 1mm and a tail length of 3.18mm, it provides precise and stable connections. The connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. In summary, the GBE12DHHD is a top-of-the-line solution for high-reliability board-to-board connections, meeting the stringent requirements of modern electronic systems.