GBE12DHHN

Heilind Number:SULGBE12DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE12DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE12DHHN
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE12DHHN

Detailed Description

Featuring a combination of robust PA9T and durable Phosphor Bronze materials, the GBE12DHHN connector is designed for high-performance applications. With a low amperage rating of 1 A and a voltage tolerance of 225 VAC, it ensures reliable power transmission. This female connector boasts two rows with 24 hairpin contact positions, offering ample connectivity options. Its straight orientation and thru-hole termination method facilitate easy installation on PCBs. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the GBE12DHHN for secure and efficient board-to-board connections in various electronic systems.