GBE12DHHR

Heilind Number:SULGBE12DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE12DHHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE12DHHR
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE12DHHR

Detailed Description

Introducing the GBE12DHHR, a high-performance board-to-board PCB connector tailored for demanding applications. This connector, featuring PA9T and Phosphor Bronze construction, ensures robust connectivity with a current rating of 1A and voltage tolerance up to 225VAC. With a female gender, two rows of hairpin contacts plated in gold, and a pitch of 1mm (.039in), it guarantees reliable signal transmission. Designed for through-hole mounting on metal boards, it offers secure attachment with a tail length of 3.18mm (.125in). Operating flawlessly in a wide temperature range from -65 to 125°C, this straight-oriented connector with 24 positions is ideal for critical environments. Measuring at .61in high and 9.4mm wide (.37in), it's compact yet efficient. The matte tin termination plating ensures durability, making it suitable for hi-rel applications. Trust the GBE12DHHR for seamless PCB connections in aerospace, defense, and industrial systems.