GBE12DHHT

Heilind Number:SULGBE12DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE12DHHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE12DHHT
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE12DHHT

Detailed Description

Introducing the GBE12DHHT, a high-performance PA9T and phosphor bronze connector designed for female gender applications. With two rows and a threaded mount type, this connector ensures secure and reliable connections. Featuring a termination method of thru hole and contact material of gold-plated phosphor bronze, it guarantees excellent conductivity. The 1mm pitch and 1A amperage rating, along with a voltage capacity of 225VAC, make it suitable for a wide range of electronic devices. Its hairpin contact type, straight orientation, and 24 positions cater to versatile connectivity needs. The connector's tail length of 3.18mm and operating temperature range of -65 to 125°C further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, with termination plating in matte tin, this connector is ideal for board-to-board PCB and card edge applications. Upgrade your connectivity with the GBE12DHHT.