GBE12DHRN

Heilind Number:SULGBE12DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE12DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE12DHRN
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE12DHRN

Detailed Description

The GBE12DHRN is a high-performance board-to-board connector designed for precision applications. With a pitch of 1mm (.039in) and a voltage rating of 225VAC, this connector is ideal for demanding environments. Featuring two rows of 24 gold-plated hairpin contacts on a phosphor bronze base, it ensures reliable signal transmission. The termination method is through card extenders, with a tail length of 4.06mm (.16in) for secure connection. Operating in a wide temperature range from -65 to 125°C, it offers durability in harsh conditions. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it suitable for space-constrained PCB layouts. Matte tin termination plating provides corrosion resistance for long-term reliability. Whether in aerospace, telecommunications, or industrial applications, the GBE12DHRN guarantees high-speed data transfer and signal integrity.