GBE12DHRT

Heilind Number:SULGBE12DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE12DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE12DHRT
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE12DHRT

Detailed Description

Introducing the GBE12DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 1mm and two rows of 24 Hairpin contacts, it offers efficient connectivity in compact spaces. The threaded mount type and straddle orientation provide secure attachment to PCBs. Operating at a voltage of 225VAC and temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial electronics. The Matte Tin termination plating guarantees long-term durability. With a low profile of just 15.49mm and a connector width of 9.4mm, it saves valuable board space. Trust the GBE12DHRT for high-reliability connections in your next project.