GBE13DHAD

Heilind Number:SULGBE13DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE13DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE13DHAD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE13DHAD

Detailed Description

Introducing the GBE13DHAD, a high-performance board to board PCB connector designed for precision applications. Crafted with PA9T housing and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable conductivity and signal integrity. With a current rating of 1A and a voltage withstand of 225VAC, it meets the demands of various electronic systems. The right-angle orientation and two rows of 26 hairpin contacts offer efficient and space-saving connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Measuring at .86 inches in height and 9.4mm in width, it fits compactly within systems. Trust in the GBE13DHAD for secure and efficient board-level connections in your electronic designs.