GBE13DHAN

Heilind Number:SULGBE13DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE13DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE13DHAN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE13DHAN

Detailed Description

Introducing the GBE13DHAN, a high-performance PA9T and Phosphor Bronze connector specifically designed for female applications. With two rows, a pitch of 1mm (.039 in), and a contact type of Hairpin, this connector offers reliable connectivity in compact spaces. Featuring Gold contact plating and Matte Tin termination plating, it ensures optimal signal transmission and durability. Operating at voltage levels of up to 225 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Its Right Angle orientation and No Mounting mount type make it easy to install on PCBs. With 26 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. Measuring .86 in (21.84mm) in height and 9.4mm (.37 in) in width, it's a space-efficient solution for board-to-board and card edge connections. Whether for industrial, commercial, or consumer electronics, the GBE13DHAN is a versatile and reliable choice.