GBE13DHAR

Heilind Number:SULGBE13DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE13DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE13DHAR
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE13DHAR

Detailed Description

The GBE13DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 1A and voltage capability up to 225VAC, it meets stringent industry standards. The Hairpin contact type and right-angle orientation allow for secure connections in tight spaces, while the metal board lock mount type guarantees stability during operation. With 26 positions and a 1mm pitch, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained designs. The Matte Tin termination plating ensures durability and long-term performance. Whether used in aerospace, defense, or industrial applications, the GBE13DHAR delivers exceptional quality and reliability.