GBE13DHAS

Heilind Number:SULGBE13DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE13DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE13DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULGBE13DHAS

Detailed Description

Introducing the GBE13DHAS, a high-performance board-to-board PCB connector that guarantees seamless connectivity in your electronic devices. Crafted with precision, this connector features a durable PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission. With a pitch of 1mm (.039 in) and 26 positions across 2 rows, it offers versatility in circuit integration. The right-angle orientation and side-hole mount type make it suitable for various applications. Operating at a voltage of 225 VAC and an amperage of 1A, it meets stringent industrial standards. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it reliable in harsh environments. With a compact size of 9.4mm (.37 in) width and .86 in (21.84mm) height, it saves space without compromising performance. Trust the GBE13DHAS for secure and efficient board-to-board connections in your projects.