GBE13DHAT

Heilind Number:SULGBE13DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE13DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE13DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULGBE13DHAT

Detailed Description

Featuring a robust construction of PA9T and phosphor bronze, the GBE13DHAT PCB connector ensures reliable performance in demanding environments. With a current rating of 1A and a voltage tolerance of 225VAC, this female connector is ideal for high-power applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation on the board. Its 26 hairpin contacts, plated with gold for optimal conductivity, offer efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With a compact design, standing at 21.84mm in height and 9.4mm in width, it provides space-saving connectivity solutions. The matte tin termination plating ensures durability and corrosion resistance. Compliant with board-to-board and card edge connection standards, this connector is a must-have for any electronic assembly project.