| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE13DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE13DHBD |
GBE13DHBD
| Heilind Number: | SULGBE13DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE13DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE13DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a compact right-angle orientation and two rows of 26 hairpin contacts, it offers exceptional connectivity in tight spaces. The 1A amperage rating and 225VAC voltage capacity make it suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, it's perfect for harsh environments. The matte tin termination plating guarantees secure attachment to PCBs. Ideal for aerospace, defense, and industrial electronics, the GBE13DHBD is a top choice for high-reliability applications.

