GBE13DHBT

Heilind Number:SULGBE13DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE13DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE13DHBT
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE13DHBT

Detailed Description

Introducing the GBE13DHBT, a high-performance board-to-board PCB connector meticulously engineered for demanding applications. With its PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. Featuring a threaded mount and through-hole termination method, it guarantees secure attachment to PCBs. The hairpin contact type, with a pitch of 1mm, enables efficient signal transmission. Rated for 225VAC and 1A, it meets stringent electrical requirements. Designed for versatility, this connector has 2 rows with 26 positions, accommodating complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. With a compact form factor, measuring just .86 inches in height and 9.4mm in width, it's ideal for space-constrained applications. The matte tin termination plating enhances durability. Whether in aerospace, telecommunications, or industrial settings, the GBE13DHBT delivers exceptional performance, making it a vital component for your electronic assemblies.