GBE15DHAN

Heilind Number:SULGBE15DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHAN
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE15DHAN

Detailed Description

Introducing the GBE15DHAN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures optimal conductivity. With a 1A amperage rating and 225VAC voltage capacity, it delivers efficient power transmission. The female connector with two rows and a hairpin contact type offers secure connectivity. Its right-angle orientation and no mounting requirement make it versatile for various PCB setups. With gold-plated contacts and matte tin termination, it guarantees long-lasting performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 21.84mm in height and 9.4mm in width, it is compact yet sturdy. Ideal for industrial and commercial electronics, the GBE15DHAN is a reliable solution for PCB interconnections.