GBE15DHAR

Heilind Number:SULGBE15DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHAR
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE15DHAR

Detailed Description

Introducing the GBE15DHAR, a high-performance board-to-board PCB connector designed for durability and reliability in demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector offers exceptional conductivity and corrosion resistance. With a current rating of 1A and a voltage capacity of 225VAC, it ensures stable power transmission. The female gender, right angle orientation, and two rows of hairpin contact type make it versatile for various PCB setups. Thru-hole termination with matte tin plating guarantees secure and lasting connectivity. With 30 positions and a 1mm pitch, it provides ample connectivity options while maintaining compactness. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its board lock mount type and tail length of 2.54mm facilitate easy installation. Trust the GBE15DHAR for superior performance in critical electronic systems.