GBE15DHAS

Heilind Number:SULGBE15DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULGBE15DHAS

Detailed Description

Introducing the GBE15DHAS Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission even in demanding environments. With a dual-row configuration and 30 positions on a 1mm pitch, it offers ample connectivity options. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Rated for 1A and 225VAC, it meets stringent performance standards. Operating temperature range from -65 to 125°C guarantees functionality in extreme conditions. Featuring a connector height of 21.84mm, width of 9.4mm, and matte tin termination plating, it's suitable for diverse applications in industries such as telecommunications, aerospace, and medical devices. Upgrade your connectivity solutions with the GBE15DHAS connector.