GBE15DHAT

Heilind Number:SULGBE15DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULGBE15DHAT

Detailed Description

Introducing the GBE15DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable power transmission with a current rating of 1A and a voltage capacity of 225VAC. Its female gender, threaded mounting type, and thru-hole termination method offer secure and stable connectivity in two rows of 30 positions each. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Featuring a pitch of 1mm and a contact type of hairpin, it allows for precise and efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions of 21.84mm in height and 9.4mm in width make it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Whether in aerospace, defense, or industrial electronics, the GBE15DHAT is the perfect choice for high-reliability connectivity solutions.