| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE15DHBN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGBE15DHBN |
GBE15DHBN
| Heilind Number: | SULGBE15DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE15DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE15DHBN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a compact design, it offers 30 positions in a dual-row configuration, perfect for space-constrained applications. The Thru Hole termination method and right-angle orientation facilitate easy installation on PCBs. Operating at a voltage of 225 VAC and with an amperage rating of 1A, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for various industrial settings. Trust the GBE15DHBN for seamless connectivity in your electronic designs.

