| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE15DHBS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE15DHBS |
GBE15DHBS
| Heilind Number: | SULGBE15DHBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE15DHBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE15DHBS, a high-performance board-to-board PCB connector designed for precision applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even in demanding environments. Featuring a compact right-angle orientation, it is perfect for space-constrained setups. The 30-position, 2-row design with a 1mm pitch allows for efficient PCB connectivity. Operating at voltages up to 225VAC and temperatures ranging from -65 to 125°C, it guarantees stable performance under varying conditions. The termination method of Thru Hole with Matte Tin plating offers secure and durable soldering. Whether in industrial machinery or telecommunications equipment, the GBE15DHBS is the ideal choice for high-reliability connectivity needs.

