GBE15DHFD

Heilind Number:SULGBE15DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHFD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE15DHFD

Detailed Description

The GBE15DHFD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 30 positions and a 1mm pitch, it allows for secure and precise connections on your circuit board. The female connector, made of PA9T and Phosphor Bronze with gold plating, ensures excellent conductivity and durability. Its surface mount termination method and clearance hole mount type make installation easy and reliable. With a voltage rating of 225VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The straight orientation and hairpin contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the GBE15DHFD for efficient and dependable board-to-board connections.