| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE15DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE15DHFN |
GBE15DHFN
| Heilind Number: | SULGBE15DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE15DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE15DHFN, a high-performance PA9T and Phosphor Bronze female connector designed for seamless board-to-board PCB and card edge connections. Featuring two rows with a straight orientation, this connector offers 30 gold-plated hairpin contacts, ensuring reliable signal transmission. With a pitch of 1mm and a voltage rating of 225VAC, it is ideal for high-speed applications. The surface mount termination method and matte tin plating make installation easy and durable. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Compact yet robust, the GBE15DHFN with its 15.49mm height and 9.4mm width is a perfect choice for demanding electronic systems.

