GBE15DHFR

Heilind Number:SULGBE15DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHFR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULGBE15DHFR

Detailed Description

Introducing the GBE15DHFR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 1A amperage rating and a voltage capacity of 225VAC, it meets stringent performance requirements. Its 2-row, 30-position configuration with a 1mm pitch and hairpin contact type allows for efficient connectivity. The surface mount termination method and metal board lock mount type provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the GBE15DHFR is a reliable solution for your connectivity needs.