| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBE15DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBE15DHHD |
GBE15DHHD
| Heilind Number: | SULGBE15DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBE15DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBE15DHHD, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring dual rows of 30 female contacts made of durable PA9T and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a low 1A amperage rating, it is perfect for applications requiring precision power delivery. The clearance hole mount type and straight orientation make installation a breeze, while the 1mm pitch and 225VAC voltage rating cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the GBE15DHHD for seamless and secure board-to-board connections.

