GBE15DHHN

Heilind Number:SULGBE15DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHHN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULGBE15DHHN

Detailed Description

Introducing the GBE15DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and voltage tolerance of 225VAC, it is suitable for power and signal transmission. The female connector with two rows and 30 positions offers versatile connectivity options. Utilizing a hairpin contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high durability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial uses. RoHS compliant and with matte tin termination plating, it meets stringent environmental standards. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. Perfect for applications requiring rugged and reliable interconnect solutions, the GBE15DHHN is the connector of choice.