GBE15DHRN

Heilind Number:SULGBE15DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHRN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:30
SKU:SULGBE15DHRN

Detailed Description

Introducing the GBE15DHRN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers robust durability and efficient signal transmission. With a compact design and two rows, it allows for space-saving installation on PCBs. The contact material is gold-plated Phosphor Bronze, ensuring low contact resistance and high conductivity. Operating at an amperage of 1A and a voltage of 225VAC, it meets stringent performance requirements. The Hairpin contact type and Card Extender termination method provide secure and stable connections. With a pitch of 1mm (.039 in) and 30 positions, it offers precise alignment for optimal signal integrity. The connector's orientation is straddle, and its tail length is 4.06mm (.16 in), making it suitable for various board-to-board interconnect applications. With an operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The connector's compact dimensions, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), make it ideal for space-constrained designs. The termination plating is Matte Tin, ensuring reliability and longevity. Whether used in aerospace, defense, or industrial electronics, the GBE15DHRN guarantees high performance and durability in every application.