GBE15DHRT

Heilind Number:SULGBE15DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE15DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE15DHRT
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE15DHRT

Detailed Description

The GBE15DHRT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1mm (.039 in) and featuring two rows with 30 positions, this connector offers reliable connectivity in compact spaces. Its female gender and threaded mount type ensure secure attachment, while the termination method of card extender with phosphor bronze contacts and gold plating guarantees excellent signal transmission. Operating at voltages up to 225VAC, with an amperage rating of 1A, this connector is suitable for a wide range of electronic devices. Its hairpin contact type and straddle orientation further enhance signal integrity. With a temperature range of -65 to 125°C, matte tin termination plating, and a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), the GBE15DHRT is a reliable choice for high-reliability applications.