GBE16DHAN

Heilind Number:SULGBE16DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHAN
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHAN

Detailed Description

The GBE16DHAN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a current rating of 1A and a voltage rating of 225VAC, it is suitable for various electronic applications. The connector, with 32 positions in two rows, offers ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The connector operates flawlessly in a wide temperature range from -65 to 125°C, meeting the demands of diverse environments. With a connector height of .86 inches and a width of 9.4mm, it provides a compact solution without sacrificing performance. The GBE16DHAN is ideal for use in industries requiring robust and efficient board-to-board connections, making it a valuable component in electronic assemblies.