GBE16DHAR

Heilind Number:SULGBE16DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHAR
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHAR

Detailed Description

Introducing the GBE16DHAR, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 1A and voltage capability of 225VAC, it meets the needs of various applications. The Hairpin contact type and Right Angle orientation offer secure and space-saving connectivity, ideal for compact electronic devices. With 32 positions and 2 rows, it provides ample connectivity options. The Thru Hole termination method and Matte Tin plating guarantee easy and reliable soldering onto the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh operating conditions. Measuring 21.84mm in height and 9.4mm in width, it is compact yet robust. Trust the GBE16DHAR for efficient and durable board-to-board connections in your electronic designs.