GBE16DHAS

Heilind Number:SULGBE16DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULGBE16DHAS

Detailed Description

Introducing the GBE16DHAS, a high-performance PA9T and Phosphor Bronze PCB connector perfect for demanding applications. Designed for durability and reliability, this female connector features two rows and a convenient side hole mount type for easy installation. With a 1A amperage rating and 225VAC voltage capacity, it ensures efficient power transmission. The gold-plated contact material guarantees excellent conductivity, while the hairpin contact type and right-angle orientation optimize signal integrity. Boasting 32 positions and a pitch of 1mm, this connector offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for extreme environments. The matte tin termination plating enhances longevity, making it ideal for hi-rel environments. Measuring at a compact .86 inches in height and 9.4mm in width, it is space-efficient yet robust. Trust the GBE16DHAS for superior board-to-board and card edge connections in your PCB designs.