GBE16DHAT

Heilind Number:SULGBE16DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULGBE16DHAT

Detailed Description

Introducing the GBE16DHAT Board To Board PCB Connector, a high-performance and reliable solution for your electronic connectivity needs. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient signal transmission. With a 1A amperage and 225VAC voltage rating, it is suitable for various applications. The female connector with two rows and threaded mount type offers secure and stable connections. Using a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 32-position hairpin contact type, right-angle orientation, and 1mm pitch provide versatility in PCB designs. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact size, measuring 21.84mm in height and 9.4mm in width, ensures space-saving installation. With matte tin termination plating, it meets industry standards for reliability. Whether for industrial, automotive, or aerospace applications, the GBE16DHAT is the perfect choice for high-reliability connectivity solutions.