GBE16DHBD

Heilind Number:SULGBE16DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHBD
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHBD

Detailed Description

Introducing the GBE16DHBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power delivery with an amperage rating of 1A and a voltage capacity of 225VAC. Its female gender, two rows, and right-angle orientation offer versatile mounting options, while the clearance hole and thru-hole termination method guarantee secure and efficient connectivity. With 32 hairpin contacts plated in gold for optimal conductivity, this connector maintains signal integrity even in harsh environments, thanks to its operating temperature range of -65 to 125°C. Measuring just 21.84mm in height and 9.4mm in width, the GBE16DHBD is compact yet robust, making it ideal for aerospace, military, and industrial applications that demand high reliability and performance. Elevate your PCB designs with this essential connectivity solution.