GBE16DHBR

Heilind Number:SULGBE16DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHBR
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHBR

Detailed Description

Introducing the GBE16DHBR, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for precision applications. With a 1A amperage rating and 225VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows with 32 right-angle female contacts, it offers efficient connectivity in compact spaces. The Thru Hole mount type and Hairpin contact design guarantee secure and stable connections. Gold-plated contacts provide excellent conductivity, while Matte Tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a low profile of 21.84mm in height and 9.4mm in width, it suits various PCB layouts. Certified for quality and performance, the GBE16DHBR is a top choice for demanding applications in industries like aerospace, telecommunications, and electronics. Elevate your connectivity solutions with this premium component.