GBE16DHBS

Heilind Number:SULGBE16DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHBS
Amperage:1 A
Gender:Female
Number of Contacts:32
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:32
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULGBE16DHBS

Detailed Description

Introducing the GBE16DHBS, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision connectivity in electronic applications. With an amperage rating of 1A and voltage capacity of 225VAC, this female connector features two rows of Hairpin contacts, each plated with durable gold for optimal signal transmission. Its right-angle orientation and side hole mount type offer versatile installation options, while the Thru Hole termination method ensures secure attachment to PCBs. Boasting 32 positions and a compact design with a connector height of 21.84mm and width of 9.4mm, it is ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliable performance even in harsh conditions. Trust the GBE16DHBS for seamless and efficient board-to-board connections in your electronic devices.