GBE16DHFD

Heilind Number:SULGBE16DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBE16DHFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBE16DHFD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:32
SKU:SULGBE16DHFD

Detailed Description

Introducing the GBE16DHFD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact connector width of 9.4mm (.37 in) and a low profile height of 15.49mm (.61 in), this female connector features two rows of 32 gold-plated contact pins, ensuring seamless connectivity. The PA9T housing and phosphor bronze contacts offer excellent durability and conductivity, suitable for demanding environments. Operating at temperatures ranging from -65 to 125°C, and rated for 225VAC and 1A, this connector is ideal for critical systems. Its surface mount termination method and hairpin contacts provide secure attachment and signal integrity, while the matte tin plating guarantees long-lasting performance. Whether it's for industrial machinery, telecommunications, or aerospace applications, the GBE16DHFD is the ultimate choice for high-speed, high-reliability connections.